The ACTT-6J-30 is a dual-line transformer with a high potential of 4000Vrms, suitable for through-hole mounting with PC pin leads. It operates within a temperature range of -40°C to 105°C and supports primary frequencies of 50/60 Hz. The transformer features dual primary and secondary configurations, with the option to connect the primary and secondary sides in parallel or series.
Abracon ACTT-6J-30 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6J-30 to view detailed technical specifications.
No datasheet is available for this part.