The ACTT-6J-44 is a dual line transformer from Abracon with a high potential of 4000Vrms. It can operate in temperatures ranging from -40 to 105 degrees Celsius. The transformer is designed for through hole mounting and features PC pin leads. It is available for primary side voltages of 115 and 230 volts, with corresponding secondary side voltages of 22 and 44 volts. The primary configuration is dual, with the option for parallel or series connection, and the secondary configuration is also dual with the same connection options.
Abracon ACTT-6J-44 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6J-44 to view detailed technical specifications.
No datasheet is available for this part.