The ACTT-6J-48 is a dual line transformer designed for high potential applications. It operates on primary side voltages of 115 or 230V and provides secondary side voltages of 24 or 48V. The transformer features a dual primary and secondary configuration, allowing for parallel or series connections. It is constructed with PC pin leads and is suitable for through hole mounting. The ACTT-6J-48 has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Abracon ACTT-6J-48 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6J-48 to view detailed technical specifications.
No datasheet is available for this part.