The ACTT-6K-14 is a dual line transformer from Abracon, designed for high-potential applications. It operates on primary side voltages of 115 or 230V and provides secondary side voltages of 7 or 14V. The transformer features a dual primary and dual secondary configuration, with a high potential rating of 4000Vrms. It is mounted through a hole and has PC pin leads. The ACTT-6K-14 is rated for operation between -40°C and 105°C.
Abracon ACTT-6K-14 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 7|14V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6K-14 to view detailed technical specifications.
No datasheet is available for this part.