The ACTT-6L-12 is a dual primary, dual secondary line transformer with a high potential of 4000Vrms. It operates over a temperature range of -40 to 105 degrees Celsius. The transformer is designed for through hole mounting with PC pin leads. It can be connected in parallel or series on both primary and secondary sides, and is suitable for use with 115 or 230V primary voltages at 50 or 60Hz frequencies.
Abracon ACTT-6L-12 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6L-12 to view detailed technical specifications.
No datasheet is available for this part.