The ACTT-6L-30 is a dual-line power transformer from Abracon, designed for use in a variety of applications. It has a primary side voltage of 115 or 230V and a secondary side voltage of 15 or 30V. The transformer is configured with dual primary and secondary sides and can operate at frequencies of 50 or 60Hz. It features a high potential rating of 4000Vrms and can be mounted through a hole. The ACTT-6L-30 has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Abracon ACTT-6L-30 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6L-30 to view detailed technical specifications.
No datasheet is available for this part.