This is a dual configuration line transformer with primary and secondary voltages of 22 and 44 volts, respectively, and a primary voltage range of 115 to 230 volts AC. It has a high potential of 4000 volts root mean square and can operate in parallel or series configurations on both the primary and secondary sides. The transformer is designed for through-hole mounting and features PC pin leads. It has a temperature range of -40 to 105 degrees Celsius.
Abracon ACTT-6L-44 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6L-44 to view detailed technical specifications.
No datasheet is available for this part.