The ACTT-6L-48 is a dual line transformer from Abracon, designed for use in a variety of applications. It has a primary side voltage of 115 or 230V and a secondary side voltage of 24 or 48V. The transformer is rated for 4000Vrms and has a dual primary and secondary configuration. It is mounted through a hole and has a PC pin lead style. The operating temperature range is from -40 to 105 degrees Celsius.
Abracon ACTT-6L-48 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6L-48 to view detailed technical specifications.
No datasheet is available for this part.