Abracon ADFC13-2450-C technical specifications.
| Center Frequency | 2450MHz |
| Bandwidth | 2400 to 2500MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.4dB |
| Maximum Pass Band Ripple | 0.6dB |
| Case Size | 1206 |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ADFC13-2450-C to view detailed technical specifications.
No datasheet is available for this part.