Abracon ADFC21-2450.00-G-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ADFC21-2450.00-G-T |
| Height | 0.95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ADFC21-2450.00-G-T to view detailed technical specifications.
No datasheet is available for this part.