Abracon ADLF-04-330 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Length | 12 |
| Number of Functions | 4 |
| Manufacturer Series | ADLF |
| Height | 8.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ADLF-04-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.