Abracon AFC10.7MA25 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 7 |
| Height | 7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AFC10.7MA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.