Abracon AFS139.0W01-ND01 technical specifications.
| Frequency | 139MHz |
| Impedance | 210R |
| Insertion Loss | 6.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS139.0W01-ND01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.