
Surface mount SAW filter operating at 1575.42MHz with a 40MHz bandwidth. Features 50 Ohm impedance and 0.9dB insertion loss, suitable for signal filtering applications. Operates within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant component is designed for surface mount technology.
Abracon AFS14A04-1575.42-T3 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS14A04-1575.42-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
