Abracon AFS14A34-1588.66-T3 technical specifications.
| Bandwidth | 34MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.589GHz |
| Height | 0.028inch |
| Impedance | 50R |
| Insertion Loss | 1.7dB |
| Lead Free | Lead Free |
| Length | 0.055inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS14A34-1588.66-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
