Abracon AFS14A35-1902.00-T2 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.902GHz |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS14A35-1902.00-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.