Abracon AFS1575.42S4-T technical specifications.
| Bandwidth | 2.4MHz |
| Package/Case | SMD/SMT |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS1575.42S4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.