Abracon AFS1842.5W01-TS4 technical specifications.
| Bandwidth | 75MHz |
| Frequency | 1.8425GHz |
| Insertion Loss | 3dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS1842.5W01-TS4 to view detailed technical specifications.
No datasheet is available for this part.