Abracon AFS1960S4 technical specifications.
| Frequency | 1.96GHz |
| Impedance | 50R |
| Insertion Loss | 3dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AFS |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS1960S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.