Abracon AFS20A05-719.00-T3 technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SMD/SMT |
| Frequency | 719MHz |
| Impedance | 50R |
| Insertion Loss | 2.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS20A05-719.00-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.