Abracon AFS2442.0S4 technical specifications.
| Bandwidth | 78MHz |
| Package/Case | SMD/SMT |
| Insertion Loss | 1.9dB |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS2442.0S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.