Abracon AFS315E technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS315E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
