
The AFS374E SAW filter from Abracon operates over a temperature range of -35°C to 85°C. It features a bandwidth of 20.5MHz and a frequency of 374MHz. The filter is packaged in a surface mount SMD/SMT package with a height of 1.35mm and a length of 5mm. It is available in quantities of 1000 and is packaged in tape and reel. The AFS374E is compliant with RoHS regulations and is lead-free.
Abracon AFS374E technical specifications.
| Bandwidth | 20.5MHz |
| Package/Case | SMD/SMT |
| Frequency | 374MHz |
| Height | 1.35mm |
| Insertion Loss | 8.5dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS374E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
