Abracon AFS418E technical specifications.
| Bandwidth | 600kHz |
| Package/Case | SMD/SMT |
| Frequency | 418MHz |
| Impedance | 50R |
| Insertion Loss | 3.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS418E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.