Abracon AFS430.0W01-TD01 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Product Length (mm) | 11.3 |
| Product Depth (mm) | 4.8 |
| Product Height (mm) | 3.5 |
| Terminal Pitch (mm) | 2.54 |
| Typical Center Frequency | 430MHz |
| Load Impedance | 150Ohm |
| Maximum Insertion Loss | 4.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541500080 |
| Schedule B | 8541500080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AFS430.0W01-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.