Abracon AFS433.92N01-SD02 technical specifications.
| Frequency | 433.92MHz |
| Insertion Loss | 2.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS433.92N01-SD02 to view detailed technical specifications.
No datasheet is available for this part.