Abracon AFS449.0W03-NS3 technical specifications.
| Frequency | 449MHz |
| Impedance | 50R |
| Insertion Loss | 4dB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS449.0W03-NS3 to view detailed technical specifications.
No datasheet is available for this part.