Abracon AFS465.0W02-TE technical specifications.
| Frequency | 465MHz |
| Impedance | 50R |
| Insertion Loss | 4.5dB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS465.0W02-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.