Abracon AFS465.0W09-TS4 technical specifications.
| Typical Center Frequency | 465MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 6 |
| Package Type | SMD |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AFS465.0W09-TS4 to view detailed technical specifications.
No datasheet is available for this part.