
The AFS869.0W01-TS3 is a filter from Abracon with a bandwidth of 8MHz and a frequency of 869MHz. It features an impedance of 50 ohms and an insertion loss of 4.5dB. The filter is designed for surface mount technology and is lead free. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Abracon AFS869.0W01-TS3 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SMD/SMT |
| Frequency | 869MHz |
| Impedance | 50R |
| Insertion Loss | 4.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS869.0W01-TS3 to view detailed technical specifications.
No datasheet is available for this part.
