
Abracon AFS869.0W01-TS4 technical specifications.
| Bandwidth | 8MHz |
| Frequency | 869MHz |
| Impedance | 50R |
| Insertion Loss | 4.5dB |
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS869.0W01-TS4 to view detailed technical specifications.
No datasheet is available for this part.
