Abracon AFS869S3 technical specifications.
| Capacitance | 0F |
| Height | 1.5mm |
| Insertion Loss | 4.5dB |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Abracon AFS869S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.