Abracon AFS915.0W03-TS3 technical specifications.
| Bandwidth | 26MHz |
| Package/Case | SMD/SMT |
| Insertion Loss | 3.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS915.0W03-TS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
