Abracon AFS915.0W03-TS4 technical specifications.
| Capacitance | 0F |
| Insertion Loss | 3.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS915.0W03-TS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
