Abracon AFS942.5W01-TS4 technical specifications.
| Bandwidth | 35MHz |
| Frequency | 942.5MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS942.5W01-TS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
