Abracon AFS942.5W02-TS4 technical specifications.
| Bandwidth | 35MHz |
| Frequency | 942.5MHz |
| Insertion Loss | 4.5dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS942.5W02-TS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
