The AHDL-203 is a surface mount data communication transformer with a 1:1:1 turns ratio and 1500Vrms high potential. It features a maximum insertion loss of 1 dB at 40 kHz and a minimum return loss of 16.5 dB from 40 kHz to 320 kHz. The transformer operates over a temperature range of -40°C to 85°C and is available in an EP13 package type.
Abracon AHDL-203 technical specifications.
| Transformer Type | Data Communication Transformer |
| Turns Ratio | 1:1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 1@40KHzdB |
| Minimum Return Loss | 16.5@40KHz to 320KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | EP13 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AHDL-203 to view detailed technical specifications.
No datasheet is available for this part.