Abracon AIAC-0805C-3N9K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 2.6mR |
| Inductance | 3.9nH |
| Lead Pitch | 2.85mm |
| Length | 2.1mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | AIAC-0805C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-0805C-3N9K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.