Abracon AIAC-1008C-10NK-T technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 6mR |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Length | 2.2mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | AIAC-1008C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 10% |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-1008C-10NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.