
Surface mount wirewound fixed inductor with 22nH inductance and 10% tolerance, tested at 150MHz. Features a 3.2A current rating, 4.8mR DC resistance, and a high Q factor of 100. Operates within a -40°C to 125°C temperature range, with an unshielded air core and 3.2GHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Abracon AIAC-1812-22NK-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 4.8mR |
| Height - Seated (Max) | 0.146inch |
| Inductance | 22nH |
| Lead Pitch | 4.7mm |
| Length | 0.185inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | AIAC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-1812-22NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
