
Surface mount wirewound fixed inductor with 47nH inductance and 5% tolerance, designed for RF applications. Features a 2.8A current rating, 6.9mR DC resistance, and a high Q factor of 100 at 150MHz. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 2.1GHz. Housed in an 1812 (4532) case code, this unshielded component is supplied on tape and reel.
Abracon AIAC-1812-47NJ-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 6.9mR |
| Height - Seated (Max) | 0.146inch |
| Inductance | 47nH |
| Lead Pitch | 4.7mm |
| Length | 0.185inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | AIAC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-1812-47NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.