Abracon AIAC-1812-56NJ-T technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 6.4mR |
| Inductance | 56nH |
| Lead Pitch | 4.7mm |
| Length | 3.5mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | AIAC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-1812-56NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
