
Surface mount fixed inductor featuring 68nH inductance with a 5% tolerance. Designed for RF applications, it offers a 100 Q-factor at 150MHz and a self-resonant frequency of 1.5GHz. This unshielded, air-core component supports a maximum DC current of 2.9A with a low DC resistance of 8.1mR. Operating across a temperature range of -40°C to 125°C, it is packaged on tape and reel in an 1812 case size.
Abracon AIAC-1812-68NJ-T technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 8.1mR |
| Height - Seated (Max) | 0.146inch |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 0.185inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | AIAC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-1812-68NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.