
Surface mount fixed inductor featuring 100nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component boasts a 2.5A current rating and a low 10mR DC resistance. Operating across a wide temperature range of -40°C to 125°C, it offers a high Q factor of 100 at 150MHz and a self-resonant frequency of 1.2GHz. The 1812 case size, with dimensions of 0.185" L x 0.138" W x 0.146" H, is supplied in tape and reel packaging.
Abracon AIAC-1812-R10J-T technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 10mR |
| Height - Seated (Max) | 0.146inch |
| Inductance | 100nH |
| Lead Pitch | 4.7mm |
| Length | 0.185inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | AIAC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIAC-1812-R10J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.