The AIAM-01-5R6K-T is a 5.6uH wirewound inductor with a 10% tolerance, designed for use in RF applications. It features a molded protection style and a minimum quality factor of 50. The inductor has a maximum DC current rating of 0.185A and a maximum DC resistance of 1.8 ohms. It is available in an axial lead package with a product length of 6.6mm and a product diameter of 2.66mm.
Abracon AIAM-01-5R6K-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 65MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIAM-01-5R6K-T to view detailed technical specifications.
No datasheet is available for this part.