Abracon AIAP-01-1R8J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.023Ohm |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 9.14mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAP-01-1R8J to view detailed technical specifications.
No datasheet is available for this part.