Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ABRACON

AIAP-02-151K

Datasheet
Abracon

AIAP-02-151K

General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED-2

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors

Quick Jump:

Technical Specifications

Abracon AIAP-02-151K technical specifications.

General

Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Tolerance
10
Terminal Placement
AXIAL
Inductance-Nom (L)
150
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
POWER INDUCTOR
DC Resistance
0.34
Rated Current-Max
1
Test Frequency
0.1
Self Resonance Frequency
1

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Abracon AIAP-02-151K Datasheet

Download the complete datasheet for Abracon AIAP-02-151K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com