Abracon AIAP-02-222J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 4.48Ohm |
| Lead Style | Axial |
| Product Length | 14mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAP-02-222J to view detailed technical specifications.
No datasheet is available for this part.