The AIAP-03-122M is a power inductor with a wirewound design and ferrite core material. It has an inductance of 1200uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 0.79A and a maximum DC resistance of 1.04 ohms. It is available in an axial lead style with a product length of 9.53mm and a product diameter of 3.55mm. The operating temperature range is from -45°C to 85°C.
Abracon AIAP-03-122M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.79A |
| Max DC Resistance | 1.04Ohm |
| Lead Style | Axial |
| Product Length | 9.53mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAP-03-122M to view detailed technical specifications.
No datasheet is available for this part.