Abracon AIAP-03-220J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.07A |
| Max DC Resistance | 0.026Ohm |
| Lead Style | Axial |
| Product Length | 9.53mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAP-03-220J to view detailed technical specifications.
No datasheet is available for this part.